Part Details for 09M30-03-3-03N by Grayhill Inc
Overview of 09M30-03-3-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09M30-03-3-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9255
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M30-03-3-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.6400 / $221.8700 | Buy Now |
DISTI #
09M30-03-3-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.7360 | Buy Now |
DISTI #
09M30-03-3-03N
|
Avnet Americas | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M30-03-3-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.4138 / $140.4435 | Buy Now |
DISTI #
706-09M30-03-3-03N
|
Mouser Electronics | Rotary Switches 09M30-03-3-03N RoHS: Compliant | 0 |
|
$151.7600 / $152.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$130.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$235.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.2700 / $163.6200 | Buy Now |
DISTI #
09M30-03-3-03N
|
Avnet Americas | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M30-03-3-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.4138 / $140.4435 | Buy Now |
DISTI #
000000000003790990
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$140.2400 / $148.7400 | Buy Now |