There are no models available for this part yet.
Overview of 09M30-03-6-02S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09M30-03-6-02S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4573
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M30-03-6-02S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7100 / $286.1900 | Buy Now | |
DISTI #
09M30-03-6-02S
|
Avnet Americas | Rotary Switch Military Style 30? Throw 3 Deck 6 Pole 2 Position 50mA 115VAC 28VDC Shorting Contact Panel Mount Bulk - Bulk (Alt: 09M30-03-6-02S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3632 / $181.1588 | Buy Now | |
DISTI #
706-09M30-03-6-02S
|
Mouser Electronics | Rotary Switches 09M30-03-6-02S RoHS: Compliant | 0 |
|
$156.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$168.8400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$214.4000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.3700 / $274.3700 | Buy Now | ||
DISTI #
000000000005621679
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$180.9000 / $191.8600 | Buy Now |
CAD Models for 09M30-03-6-02S by Grayhill Inc
Part Data Attributes for 09M30-03-6-02S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Factory Lead Time
|
18 Weeks
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
64.77 mm
|
Body Length or Diameter
|
14.27 mm
|
Contact (AC) Max Rating R Load
|
.075A@115VAC
|
Contact Current(AC)-Max
|
0.075 A
|
Contact Current(DC)-Max
|
0.125 A
|
Contact (DC) Max Rating R Load
|
.125A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
2
|
Number of Switch Sections
|
3
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
6PDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|