Part Details for 09M45-01-1-06N by Grayhill Inc
Overview of 09M45-01-1-06N by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09M45-01-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8716
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 09M45-01-1-06N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$143.2700 / $152.7800 | Buy Now |
DISTI #
78R6774
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M45-01-1-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.1700 / $144.8700 | Buy Now |
DISTI #
2266-09M45-01-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$135.1800 / $170.8900 | Buy Now |
DISTI #
09M45-01-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4640 | Buy Now |
DISTI #
09M45-01-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M45-01-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3892 / $91.7024 | Buy Now |
DISTI #
M3786/13-0749
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0749) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-09M45-01-1-06N
|
Mouser Electronics | Rotary Switches 09M45-01-1-06N RoHS: Compliant | 10 |
|
$79.1200 / $105.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$85.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$153.5600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant |
5 Partner Stock |
|
$78.3400 / $107.3200 | Buy Now |
Part Details for 09M45-01-1-06N
09M45-01-1-06N CAD Models
09M45-01-1-06N Part Data Attributes:
|
09M45-01-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09M45-01-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.125A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 15.88 mm | |
Body Length or Diameter | 24.38 mm | |
Contact (AC) Max Rating R Load | .75A@115VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Termination Type | SOLDER |