Part Details for 09M45-02-2-03N by Grayhill Inc
Overview of 09M45-02-2-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09M45-02-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K6803
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M45-02-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.2800 / $183.8800 | Buy Now |
DISTI #
09M45-02-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.4390 | Buy Now |
DISTI #
09M45-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M45-02-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1028 / $116.3948 | Buy Now |
DISTI #
706-09M45-02-2-03N
|
Mouser Electronics | Rotary Switches 09M45-02-2-03N RoHS: Compliant | 0 |
|
$125.6100 / $126.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$108.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$194.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.6500 / $135.6000 | Buy Now |
DISTI #
09M45-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M45-02-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1028 / $116.3948 | Buy Now |
DISTI #
000000000001490011
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$116.2300 / $123.2700 | Buy Now |
Part Details for 09M45-02-2-03N
09M45-02-2-03N CAD Models
09M45-02-2-03N Part Data Attributes:
|
09M45-02-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09M45-02-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.125A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Body Height | 15.88 mm | |
Body Length or Diameter | 31.19 mm | |
Contact (AC) Max Rating R Load | .75A@115VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Termination Type | SOLDER |