Part Details for 09M45-03-1-04S by Grayhill Inc
Overview of 09M45-03-1-04S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09M45-03-1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8792
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M45-03-1-04S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.3200 / $152.6000 | Buy Now |
DISTI #
136-09M45-03-1-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7640 | Buy Now |
DISTI #
09M45-03-1-04S
|
Avnet Americas | Rotary Switch 3Deck 1Pole 4 Position Panel Mount - Bulk (Alt: 09M45-03-1-04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6774 / $121.9599 | Buy Now |
DISTI #
706-09M45-03-1-04S
|
Mouser Electronics | Rotary Switches 09M45-03-1-04S RoHS: Compliant | 0 |
|
$132.1200 / $136.9800 | Order Now |
|
Future Electronics | 09 Series Military 3 Deck 1 Pole 4 Position Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$119.5700 / $125.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$144.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.6500 / $142.0800 | Buy Now |
DISTI #
000000000006070529
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$121.7900 / $129.1700 | Buy Now |