Part Details for 09M45-03-1-08N by Grayhill Inc
Overview of 09M45-03-1-08N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09M45-03-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09M45-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M45-03-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-09M45-03-1-08N
|
Mouser Electronics | Rotary Switches Rotary Switch,Military, 45°, , 3 deck, 1 pole/deck, 8 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$148.7800 / $155.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.9700 / $154.4200 | Buy Now |
DISTI #
000000000000376301
|
Sager | Rotary Switches Rotary Switch,Military, 45°, , 3 deck, 1 pole/deck, 8 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 09M45-03-1-08N
09M45-03-1-08N CAD Models
09M45-03-1-08N Part Data Attributes
|
09M45-03-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09M45-03-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.5A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |