There are no models available for this part yet.
Overview of 09MS45-08B08N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09MS45-08B08N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09MS45-08B08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09MS45-08B08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-09MS45-08B08N
|
Mouser Electronics | Rotary Switches Rotary Switch,Military, shaft/panel seal, 45°, , 8 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 09MS45-08-1-08N-F RoHS: Compliant | 0 |
|
$215.7600 / $219.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$241.1400 / $297.6000 | Buy Now |