Part Details for 09P-121J-50 by FASTRON GmBH
Overview of 09P-121J-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09P-121J-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09P-121J-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube RoHS: Compliant | 0 |
|
$0.3750 / $0.4490 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube - 120μH ±5% - Q: 40 - DCR: 0.35 - 720mA - Loose/Box RoHS: Compliant | 0 |
|
$0.3476 / $0.4222 | Buy Now |
|
NAC | Pluggable Inductor with Tube - Attributes: Inductance Value: 120?H, Tolerance: 5%, Q min: 40, DCR max: 0.35?, Rated DC Current: 720mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3398 / $0.4000 | Buy Now |
Part Details for 09P-121J-50
09P-121J-50 CAD Models
09P-121J-50 Part Data Attributes
|
09P-121J-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09P-121J-50
FASTRON GmBH
General Purpose Inductor, 120uH, 5%, Ferrite-Core,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 14 mm | |
Lead Spacing | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Box | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 4.6 MHz | |
Shielded | YES | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% |