Part Details for 09P30-02-1-04N by Grayhill Inc
Overview of 09P30-02-1-04N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09P30-02-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M3271
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Pc Mount |Grayhill 09P30-02-1-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9800 / $107.7300 | Buy Now |
DISTI #
11C3633
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09P30-02-1-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5300 / $101.0900 | Buy Now |
DISTI #
09P30-02-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2840 | Buy Now |
DISTI #
09P30-02-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 09P30-02-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7724 / $63.9914 | Buy Now |
DISTI #
706-09P30-02-1-04N
|
Mouser Electronics | Rotary Switches 09P30-02-1-04N RoHS: Compliant | 0 |
|
$61.8800 / $81.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$59.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.1800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC RoHS: Compliant | 0 |
|
$44.5000 / $78.7400 | Buy Now |
DISTI #
09P30-02-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 09P30-02-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7724 / $63.9914 | Buy Now |
DISTI #
Grayhill 09P30-02-1-04N
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now |
Part Details for 09P30-02-1-04N
09P30-02-1-04N CAD Models
09P30-02-1-04N Part Data Attributes:
|
09P30-02-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09P30-02-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |