Part Details for 09S90-02-1-04N-F by Grayhill Inc
Overview of 09S90-02-1-04N-F by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S90C4GL00LF | Amphenol Communications Solutions | D09S90C4GL00LF-DSUB DELTA STR PF 9 SOC | |
D09S90C6GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Socket Straight Press-Fit, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D09S90C6PV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Socket Straight Press-Fit, 500 cycles, Female Screw UNC 4 - 40, 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for 09S90-02-1-04N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09S90-02-1-04N-F-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.1500 / $109.0300 | Buy Now |
DISTI #
000000000002731037
|
Sager | Rotary Switches Rotary Switch,Standard, shaft/panel seal, 90-deg, , 2 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixed stop, 09S90-02B04N | 0 |
|
Buy Now | |
DISTI #
09S90-02-1-04N-F
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 115VAC 28VDC (Alt: 09S90-02-1-04N-F) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 09S90-02-1-04N-F
09S90-02-1-04N-F CAD Models
09S90-02-1-04N-F Part Data Attributes
|
09S90-02-1-04N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09S90-02-1-04N-F
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.38 mm | |
Body Length or Diameter | 15.88 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |