Part Details for 0ADAP8000-RE by Bel Fuse
Overview of 0ADAP8000-RE by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0ADAP8000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4545
|
Newark | Bulk |Bel Fuse 0ADAP8000-RE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.9400 | Buy Now |
DISTI #
507-2229-ND
|
DigiKey | FUSE CERM 8A 600VAC 600VDC 3AB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1053 In Stock |
|
$1.6430 / $3.9400 | Buy Now |
DISTI #
0ADAP8000-RE
|
Avnet Americas | Fuse 8A 600VAC 600VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADAP8000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3176 / $2.0947 | Buy Now |
|
Onlinecomponents.com | Ceramic tube fuse UL Fast Acting 6x32mm Axial Pigtail Fuse High Voltage Rating 600V 8A RoHS: Compliant |
1100 In Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
0ADAP8000-RE
|
Avnet Americas | Fuse 8A 600VAC 600VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADAP8000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3176 / $2.0947 | Buy Now |
DISTI #
0ADAP8000-RE
|
Avnet Americas | Fuse 8A 600VAC 600VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADAP8000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3231 / $2.0946 | Buy Now |
DISTI #
000000000005724224
|
Sager | Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC Min Qty: 1000 | 0 |
|
$1.7300 | Buy Now |
DISTI #
0ADAP8000-RE
|
Avnet Abacus | Fuse 8A 600VAC 600VDC Fast 2-Pin Through Hole (Alt: 0ADAP8000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic tube fuse UL Fast Acting 6x32mm Axial Pigtail Fuse High Voltage Rating 600V 8A RoHS: Compliant |
1100 In Stock |
|
$1.7500 / $2.6600 | Buy Now |
Part Details for 0ADAP8000-RE
0ADAP8000-RE CAD Models
0ADAP8000-RE Part Data Attributes
|
0ADAP8000-RE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADAP8000-RE
Bel Fuse
Electric Fuse, Fast Blow, 8A, 600VAC, 600VDC, 10000A (IR), Through Hole, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 76 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |