-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3A, 1000VAC, 1000VDC, 3A (IR), Through Hole, 6x32mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4571
|
Newark | Bulk |Bel Fuse 0ADBP3000-RE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.2700 | Buy Now |
DISTI #
507-2195-ND
|
DigiKey | FUSE CERM 3A 1KVAC 1KVDC 3AB 3AG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1313 In Stock |
|
$3.1066 / $6.5500 | Buy Now |
DISTI #
0ADBP3000-RE
|
Avnet Americas | Fuse 3A 1000VAC 1000VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADBP3000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2630 / $3.5448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $4.5000 | Buy Now |
DISTI #
0ADBP3000-RE
|
Avnet Americas | Fuse 3A 1000VAC 1000VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADBP3000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2506 / $3.5448 | Buy Now |
DISTI #
0ADBP3000-RE
|
TME | Fuse: fuse, quick blow, 1kVAC, ceramic,cylindrical, 6.3x32mm Min Qty: 10 | 0 |
|
$3.8500 / $5.1300 | RFQ |
DISTI #
0ADBP3000-RE
|
Avnet Americas | Fuse 3A 1000VAC 1000VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADBP3000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2506 / $3.5448 | Buy Now |
DISTI #
000000000005724250
|
Sager | Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 3A 1000VAC/VDC Min Qty: 1000 | 0 |
|
$3.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ADBP3000-RE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADBP3000-RE
Bel Fuse
Electric Fuse, Fast Blow, 3A, 1000VAC, 1000VDC, 3A (IR), Through Hole, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | FAST | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 7 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 7740 ms | |
Rated Breaking Capacity | 3 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |