Part Details for 0E1950H0 by ZF Friedrichshafen AG
Overview of 0E1950H0 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0E1950H0
0E1950H0 CAD Models
0E1950H0 Part Data Attributes
|
0E1950H0
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
0E1950H0
ZF Friedrichshafen AG
Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PLUNGER | |
Body Breadth | 16.3576 mm | |
Body Height | 28.575 mm | |
Body Length or Diameter | 46.0502 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact (AC) Max Power Rating R Load | 0.75HP@125VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.2788 N | |
Operating Position | 0.283 inch | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |