Part Details for 0FLM02.5T by Littelfuse Inc
Overview of 0FLM02.5T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0FLM02.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9080
|
Newark | Fuse, 2.5A, 250V, Slow Blow, Product Range:Flm Series, Fuse Current:2.5A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM02.5T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $12.6500 | Buy Now |
DISTI #
F1004-ND
|
DigiKey | FUSE CRTRDGE 2.5A 250VAC/125VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9844 / $12.4100 | Buy Now |
DISTI #
576-0FLM02.5T
|
Mouser Electronics | Industrial & Electrical Fuses 2.5A 250VAC Midget RoHS: Compliant | 21 |
|
$7.9100 / $12.9600 | Buy Now |
DISTI #
70184533
|
RS | Fuse, Midget, Slow-Blow, 2.5 A, 250, 0.406 in., 1.5 in. | Littelfuse 0FLM02.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$10.1300 / $12.6600 | Buy Now |
|
Future Electronics | FLM Series Slo-Blo 250 V 2.5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$7.7600 / $8.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0000 / $9.1200 | Buy Now | |
DISTI #
0FLM02.5T
|
TTI | Industrial & Electrical Fuses 2.5A 250VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 20 In Stock |
|
$7.8300 / $10.9000 | Buy Now |
DISTI #
0FLM02.5T
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, 10.3x38mm Min Qty: 10 | 0 |
|
$17.4600 | RFQ |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.5A 250VAC/125VDC | 0 |
|
$20.5791 / $22.0196 | RFQ |
Part Details for 0FLM02.5T
0FLM02.5T CAD Models
0FLM02.5T Part Data Attributes
|
0FLM02.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLM02.5T
Littelfuse Inc
Fuses 2.5A 250VAC Midget
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |