Part Details for 0LS31263Z by Littelfuse Inc
Overview of 0LS31263Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LS31263Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6397
|
Newark | Acs 600V Splicer Block 310A 3 Pole/ Box |Littelfuse 0LS31263Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0LS31263Z
|
Mouser Electronics | Barrier Terminal Blocks 3126 Series 3 Pole Splicer Blocks RoHS: Not Compliant | 0 |
|
$86.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$77.2500 / $97.9600 | Buy Now | |
DISTI #
1830205
|
element14 Asia-Pacific | SPLICER BLOCK, 600VAC, 310A, 3 POLE RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$151.4486 | Buy Now |
|
Ozdisan Elektronik | PWR SPLICE BLOCK 3POS 310A 600V | 0 |
|
$313.2944 / $328.9591 | RFQ |