Part Details for 0MIN005.V by Littelfuse Inc
Overview of 0MIN005.V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0MIN005.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0MIN005.V-ND
|
DigiKey | FUSE AUTO 5A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
104 In Stock |
|
$0.4861 / $1.2400 | Buy Now |
DISTI #
73J7154
|
Newark | Fuse - Mini Blade 32V 5A 5-Pc Box/ Box |Littelfuse 0MIN005.V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.7820 | Buy Now |
DISTI #
70184063
|
RS | Fuse, 5 A, 32 VAC/VDC, Fast Acting, Tan, Mini Brand | Littelfuse 0MIN005.V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.5070 | Buy Now |
DISTI #
576-0MIN005.V
|
Mouser Electronics | Automotive Fuses 5A Tan RoHS: Not Compliant | 708 |
|
$0.4860 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2819 / $0.4125 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9150 / $1.3750 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 5A 32VAC/VDC BLADE | 0 |
|
$0.8567 / $0.9852 | RFQ |
Part Details for 0MIN005.V
0MIN005.V CAD Models
0MIN005.V Part Data Attributes
|
0MIN005.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN005.V
Littelfuse Inc
FUSE FAST-ACT MINI BLADE 5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 25 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |