Part Details for 0PAL4100X by Littelfuse Inc
Overview of 0PAL4100X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0PAL4100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5991
|
Newark | Fuse Pal 283 32V 9/16 Bnt 100A 1-Pc Box/ Retail |Littelfuse 0PAL4100X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $6.7500 | Buy Now |
DISTI #
0PAL4100X-ND
|
DigiKey | FUSE AUTOMOTIVE 100A AUTO LINK Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5390 | Buy Now |
DISTI #
576-0PAL4100X
|
Mouser Electronics | Automotive Fuses Terminal 100A Blue Autolink RoHS: Not Compliant | 0 |
|
$3.6200 / $8.1100 | Order Now |
DISTI #
70184409
|
RS | FUSE AUTOMOTIVE 100A AUTO LINK | Littelfuse 0PAL4100X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 / $7.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0500 / $3.1200 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 100A AUTO LINK | 0 |
|
$7.4669 / $8.2136 | RFQ |
Part Details for 0PAL4100X
0PAL4100X CAD Models
0PAL4100X Part Data Attributes
|
0PAL4100X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0PAL4100X
Littelfuse Inc
FUSE 100A AUTO LINK 9/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 100 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |