Part Details for 0RQB-C5W54L by Bel Fuse
Overview of 0RQB-C5W54L by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQB-C5W54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0RQB-C5W54L
|
Avnet Americas | Module DC-DC Single 54V 3A 162W Through Hole 8-Pin Quarter-Brick - Trays (Alt: 0RQB-C5W54L) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1800 / $62.0300 | Buy Now |
DISTI #
0RQB-C5W54L
|
Avnet Americas | Module DC-DC Single 54V 3A 162W Through Hole 8-Pin Quarter-Brick - Trays (Alt: 0RQB-C5W54L) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
0RQB-C5W54L
|
Avnet Americas | Module DC-DC Single 54V 3A 162W Through Hole 8-Pin Quarter-Brick - Trays (Alt: 0RQB-C5W54L) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tray | 0 |
|
RFQ |
Part Details for 0RQB-C5W54L
0RQB-C5W54L CAD Models
0RQB-C5W54L Part Data Attributes
|
0RQB-C5W54L
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RQB-C5W54L
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 154 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 62.24 mm | |
Line Regulation-Max | 0.000054% | |
Load Regulation-Max | 0.000185% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 50 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 15 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 250 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 162 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 36.84 mm |