-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Medium Blow, 60A, 100000A (IR), G,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0SLC060.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03B641
|
Newark | Fuse, 60A, 480V, Medium Time Delay, Product Range:Powr-Gard Slc Series, Fuse Current:60A, Voltage Rating Vac:480V, Voltage Rating Vdc:170V, Fuse Size Metric:10.3Mm X 57.2Mm, Fuse Size Imperial:13/32" X 2-1/4" Rohs Compliant: Yes |Littelfuse 0SLC060.T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $18.0500 | Buy Now |
|
DISTI #
75571916
|
RS | FUSE 480V MED T/D CLASS G 60A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0900 / $29.8800 | RFQ |
|
DISTI #
0SLC060.T
|
IBS Electronics | FUSE CLASS RK1 MEDIUM TIME DELAY ACTING 60A 480V HOLDER CARTRIDGE 10.3 X 57.2MM Min Qty: 10 Package Multiple: 1 | 49 |
|
$18.0460 / $22.3720 | Buy Now |
|
DISTI #
000000000007212561
|
Sager | FUS 480V MED T/D CLASS G 60A Min Qty: 10 | 50 |
|
$9.8000 / $11.4800 | Buy Now |
|
|
Neutron USA | Industrial & Electrical Fuses 60A 480VAC | 40 |
|
$54.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0SLC060.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SLC060.T
Littelfuse Inc
Electric Fuse, Medium Blow, 60A, 100000A (IR), G,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Medium | |
| Body Height | 57.2 Mm | |
| Body Length or Diameter | 10.3 Mm | |
| Circuit Protection Type | Electric Fuse | |
| JESD-609 Code | e4 | |
| Rated Breaking Capacity | 100000 A | |
| Rated Current | 60 A | |
| Reference Standard | Csa, Ul | |
| Terminal Finish | Silver | |
| Terminal Shape | End Cap |
This table gives cross-reference parts and alternative options found for 0SLC060.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SLC060.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLS060V | Littelfuse Inc | Check for Price | Electric Fuse, 60A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT | 0SLC060.T vs TLS060V |
The recommended soldering temperature for the 0SLC060.T is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 0SLC060.T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum surge current rating for the 0SLC060.T is 100 A for a duration of 10 ms.
Yes, the 0SLC060.T is designed to operate in high-temperature applications up to 150°C, making it suitable for use in automotive and industrial applications.
Yes, the 0SLC060.T is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.