Part Details for 0TLS040.TXLSE by Littelfuse Inc
Overview of 0TLS040.TXLSE by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS040.TXLSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6003
|
Newark | Fus 170Vdc F/A Tele-Gard 40A Pcb Spl/ Box |Littelfuse 0TLS040.TXLSE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0300 / $30.8200 | Buy Now |
DISTI #
18-0TLS040.TXLSE-ND
|
DigiKey | FUS 170VDC F/A TELE-GARD 40A PCB Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$39.0230 | Buy Now |
DISTI #
576-0TLS040.TXLSE
|
Mouser Electronics | Specialty Fuses 170V VDC TELE-GARD 40A PC SPL | 0 |
|
$31.6100 / $39.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$28.3400 / $37.4600 | Buy Now | |
DISTI #
0TLS040.TXLSE
|
TTI | Specialty Fuses 170V VDC TELE-GARD 40A PC SPL Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$24.4500 / $31.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE 170VDC F/A TELE-GARD 40A PCB SPL | 0 |
|
$87.6082 / $93.7408 | RFQ |
Part Details for 0TLS040.TXLSE
0TLS040.TXLSE CAD Models
0TLS040.TXLSE Part Data Attributes
|
0TLS040.TXLSE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS040.TXLSE
Littelfuse Inc
Electric Fuse, 40A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |