-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8183
|
Newark | 0Zcj0050Af2E Rohs Compliant: Yes |Bel 0ZCJ0050AF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 44000 |
|
$0.0840 / $0.1070 | Buy Now |
DISTI #
48AC8414
|
Newark | Fuse, Resettable Ptc, 24Vdc, 0.5A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:0Zcj Series, Voltage Rating:24Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCJ0050AF2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19130 |
|
$0.1080 / $0.1180 | Buy Now |
DISTI #
507-1803-1-ND
|
DigiKey | PTC RESET FUSE 24V 500MA 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294726 In Stock |
|
$0.0970 / $0.2400 | Buy Now |
DISTI #
0ZCJ0050AF2E
|
Avnet Americas | PTC Resettable Fuse 100A 24V T/R - Tape and Reel (Alt: 0ZCJ0050AF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0749 / $0.1063 | Buy Now |
DISTI #
48AC8414
|
Avnet Americas | PTC Resettable Fuse 100A 24V T/R - Product that comes on tape, but is not reeled (Alt: 48AC8414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 19130 Partner Stock |
|
$0.1550 / $0.2500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - Polymeric - 24V 100A - 500mA Hold (Ih) - 1A 100ms Trip - AEC-Q200 Ratings - 1206 (3216 Metric), Concave Package - Surface Mount. RoHS: Compliant |
78500 In Stock |
|
$0.0989 / $0.1093 | Buy Now |
|
Bristol Electronics | 1165 |
|
RFQ | ||
DISTI #
0ZCJ0050AF2E
|
Avnet Americas | PTC Resettable Fuse 100A 24V T/R - Tape and Reel (Alt: 0ZCJ0050AF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0749 / $0.1063 | Buy Now |
DISTI #
48AC8414
|
Avnet Americas | PTC Resettable Fuse 100A 24V T/R - Product that comes on tape, but is not reeled (Alt: 48AC8414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 19130 Partner Stock |
|
$0.1550 / $0.2500 | Buy Now |
DISTI #
0ZCJ0050AF2E
|
TME | Fuse: PTC polymer, 500mA, Imax: 100A, 0ZCJ, 1206 Min Qty: 5 | 24629 |
|
$0.1060 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCJ0050AF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCJ0050AF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 24 V |