There are no models available for this part yet.
Overview of 0E19-00H0 by ZF Micro Solutions, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-23-30E-19.200000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-82-30E-19.200000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-21-30E-19.200000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for 0E19-00H0 by ZF Micro Solutions, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29F2882
|
Newark | Microswitch, Hinge Lever, Dpdt 15A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Hinge Lever, Contact Configuration:Dpdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Zf 0E19-00H0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$10.8600 / $12.9300 | Buy Now |