0E1950H0
Description: Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount,

Overview of 0E1950H0 by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0E1950H0 by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0E1950H0 by The Cherry Corporation

0E1950H0
The Cherry Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Material
STAINLESS STEEL
Actuator Type
PLUNGER
Body Breadth
16.3576 mm
Body Height
28.575 mm
Body Length or Diameter
46.0502 mm
Center Contact Material
SILVER CADMIUM OXIDE
Contact (AC) Max Power Rating R Load
0.75HP@125VAC
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Electrical Life
6000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.2788 N
Operating Position
0.283 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 0E1950H0
    The Cherry Corporation
    Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount,
    VS

Related Parts for 0E1950H0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0E1950H0 by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0E1950H0 by The Cherry Corporation

Select Manufacturer
Which Manufacturer of 0E1950H0 would you like to use for your alert(s)?
  • Please alert me when 0E1950H0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0E1950H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0E1950H0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0E1950H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0E1950H0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0E1950H0 by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: