There are no models available for this part yet.
Overview of 0E1950H0 by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0E1950H0 by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 15A 250VAC 1118.55VA 1.27N Screw Mount RoHS: Compliant |
417 In Stock |
|
$6.5500 / $11.2400 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 15A 250VAC 1118.55VA 1.27N Screw Mount RoHS: Compliant |
417 In Stock |
|
$6.5500 / $11.2400 | Buy Now |