Part Details for 0E6300H0 by The Cherry Corporation
Overview of 0E6300H0 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0E6300H0
0E6300H0 CAD Models
0E6300H0 Part Data Attributes
|
0E6300H0
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
0E6300H0
The Cherry Corporation
Snap Acting/Limit Switch, Momentary, 0.25A, 30VDC, 4.68mm, Quick Connect Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | STEEL | |
Actuator Travel | 4.68 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.53 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.26 N | |
Operating Position | 0.35 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.66 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRONZE | |
Termination Type | QUICK CONNECT |