Part Details for 0FHM0002XP by Littelfuse Inc
Overview of 0FHM0002XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FHM0002XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1262
|
Newark | Acs Mini Hd Inln Fshldr Card/ Retail |Littelfuse 0FHM0002XP Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.6100 | Buy Now |
DISTI #
F10807-ND
|
DigiKey | FUSE HLDR BLADE 32V 20A IN LINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$4.2478 / $8.8100 | Buy Now |
DISTI #
576-0FHM0002XP
|
Mouser Electronics | Fuse Holder MINI Inline ACS RoHS: Compliant | 37 |
|
$4.2400 / $8.6400 | Buy Now |
|
Future Electronics | ACS MINI HD INLN FSHLDR CARD RoHS: Non Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.1300 / $4.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8600 / $4.3500 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR BLADE 32V 20A IN LINE | 0 |
|
$8.1985 / $9.0183 | RFQ |