There are no models available for this part yet.
Overview of 0IC2205VIT by Ersa GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0IC2205VIT by Ersa GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK5577
|
Newark | Soldering Station, 120W, 230Vac, 450Deg Rohs Compliant: Yes |Ersa 0IC2205VIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$991.6500 / $1,142.3400 | Buy Now | |
DISTI #
ERSA-0IC2205VIT
|
TME | Soldering station, Station power: 120W, 150÷450°C, ESD Min Qty: 1 | 3 |
|
$741.8900 / $800.4900 | Buy Now |