Part Details for 0JTD600.XXID by Littelfuse Inc
Overview of 0JTD600.XXID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD600.XXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9519
|
Newark | Fus 600V T/D Class J 600A Indicating/ Box |Littelfuse 0JTD600.XXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.1700 / $463.0300 | Buy Now |
DISTI #
0JTD600.XXID-ND
|
DigiKey | FUSE CRTRDGE 600A 600VAC/500VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$628.1900 | Buy Now |
DISTI #
576-0JTD600.XXID
|
Mouser Electronics | Industrial & Electrical Fuses 600A 600VAC Class J RoHS: Not Compliant | 0 |
|
$628.1800 / $628.1900 | Order Now |
DISTI #
75072228
|
RS | Fuse, Time-Delay, Class J, 600V AC/500V DC, 600A, Ind., JTD_ID Series | Littelfuse 0JTD600.XXID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,377.7000 / $1,450.2100 | RFQ |
|
Onlinecomponents.com | Ul Class J Time-Delay Fuses With Indication - 600A RoHS: Compliant | 0 |
|
$509.6200 / $540.0600 | Buy Now |
DISTI #
000000000007212500
|
Sager | FUS 600V T/D CLASS J 600A INDICATING Min Qty: 1 | 2 |
|
$456.0500 / $522.2500 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 600A 600VAC/500VDC | 0 |
|
$1,619.9380 / $1,652.3368 | RFQ |
Part Details for 0JTD600.XXID
0JTD600.XXID CAD Models
0JTD600.XXID Part Data Attributes
|
0JTD600.XXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD600.XXID
Littelfuse Inc
FUSE CLASS J INDI T/D 600A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1970000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0JTD600.XXID
This table gives cross-reference parts and alternative options found for 0JTD600.XXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0JTD600.XXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD600ID | Electric Fuse, Time Delay Blow, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0JTD600.XXID vs JTD600ID |
JTD600 | Electric Fuse | Littelfuse Inc | 0JTD600.XXID vs JTD600 |