Part Details for 0KLK015.H by Littelfuse Inc
Overview of 0KLK015.H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7416
|
Newark | Fus 600V F/A Midget 15A/ Bulk |Littelfuse 0KLK015.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $12.8500 | Buy Now |
DISTI #
0KLK015.H-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC/500VDC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1540 | Buy Now |
DISTI #
576-0KLK015.H
|
Mouser Electronics | Industrial & Electrical Fuses 15A 600V Fast Acting Midget RoHS: Compliant | 0 |
|
$11.9200 / $12.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$8.9800 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Midget Fuse For Supp. Protection - Bulk 100-Pack - 15A RoHS: Compliant | 0 |
|
$14.7100 / $30.8100 | Buy Now |
DISTI #
000000000007220968
|
Sager | FUS 600V F/A MIDGET 15A Min Qty: 100 | 0 |
|
$11.6900 / $13.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 600VAC/500VDC | 0 |
|
$49.4302 / $52.8903 | RFQ |