Part Details for 0M-12950 by APC by Schneider Electric
Overview of 0M-12950 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1295(0)-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
10106129-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+20S+2HP PF, Vertical, Header. |
Price & Stock for 0M-12950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W4876
|
Newark | 0M-Algf0717A1P Group1 (03 Ah) |Apc 0M-12950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,621.5000 / $1,817.0000 | Buy Now |