There are no models available for this part yet.
Overview of 0MAX070.HXGLO by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0MAX070.HXGLO by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1359
|
Newark | Fuse - Maxi Smartglow 32V 100-Pc Box 70A/ Box |Littelfuse 0MAX070.HXGLO RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.5200 | Buy Now | |
DISTI #
0MAX070.HXGLO-ND
|
DigiKey | FUSE AUTO 70A 32VAC/VDC 100PC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4027 | Buy Now | |
DISTI #
576-0MAX070.HXGLO
|
Mouser Electronics | Automotive Fuses 70A MAXI Blade RoHS: Compliant | 0 |
|
$5.2800 / $9.0200 | Order Now | |
Future Electronics | Fuse - Maxi SmartGlow 32V 100-pc box 70A RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.2800 / $6.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.9600 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 70A 32VAC/VDC 100PC | 0 |
|
$10.1326 / $10.8419 | RFQ |