Part Details for 0RCY-60U12CG by Bel Fuse
Overview of 0RCY-60U12CG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0RCY-60U12CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0RCY-60U12CG
|
Avnet Americas | Module DC-DC 1-OUT 12V 7A 84W Eighth-Brick Through Hole Tray - Bulk (Alt: 0RCY-60U12CG) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9700 | Buy Now |
Part Details for 0RCY-60U12CG
0RCY-60U12CG CAD Models
0RCY-60U12CG Part Data Attributes
|
0RCY-60U12CG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RCY-60U12CG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |