There are no models available for this part yet.
Overview of 0RCY-C4T03L by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0RCY-C4T03L by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0RCY-C4T03L
|
Avnet Americas | Module DC-DC Single 3.3V 40A 132W Through Hole 8-Pin Eighth-Brick - Trays (Alt: 0RCY-C4T03L) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | ||
DISTI #
0RCY-C4T03L
|
Avnet Abacus | (Alt: 0RCY-C4T03L) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0RCY-C4T03L by Bel Fuse
Part Data Attributes for 0RCY-C4T03L by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE ON/OFF
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXMA-T8
|
Length
|
58.42 mm
|
Line Regulation-Max
|
0.00055%
|
Load Regulation-Max
|
0.2673%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
40 A
|
Output Voltage-Max
|
3.366 V
|
Output Voltage-Min
|
3.234 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.02 Vrms
|
Seated Height-Max
|
10 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
330 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
132 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.86 mm
|
Alternate Parts for 0RCY-C4T03L
This table gives cross-reference parts and alternative options found for 0RCY-C4T03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0RCY-C4T03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC3Y-CUH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-MC3Y-CUH1 |
VI-LCNY-MUH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-LCNY-MUH1 |
VI-LCNY-MU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-LCNY-MU |
VI-MCNY-EUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-MCNY-EUH1-CC |
VI-MC3Y-CU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-MC3Y-CU |
VI-MC3Y-CUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-MC3Y-CUH1-CC |
VI-LCNY-MU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-LCNY-MU-CC |
VI-LCNY-EU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-LCNY-EU |
IHA48040A033V-001 | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid | TDK Corporation | 0RCY-C4T03L vs IHA48040A033V-001 |
VI-LC3Y-IUH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | 0RCY-C4T03L vs VI-LC3Y-IUH1 |