-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0RCY-D4T12HG-ND
|
DigiKey | DC-DC 36-75V IN 12V 20A OUT 240W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
410 In Stock |
|
$60.0000 / $63.4500 | Buy Now |
DISTI #
530-0RCY-D4T12HG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY, HALOGEN FREE= RoHS: Compliant | 0 |
|
$60.4500 | Order Now |
DISTI #
73659135
|
RS | DC-DC Converter, 48Vin, 12Vout, 20A, 240W, Active Low, Open Frame | Bel Power Solutions 0RCY-D4T12HG RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
525 Partner Stock |
|
$56.2100 / $60.8900 | Buy Now |
DISTI #
000000000006358418
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, HALOGEN FREE= Min Qty: 1 | 0 |
|
$64.0000 / $80.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
525 Partner Stock |
|
$56.2100 / $60.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0RCY-D4T12HG
Bel Power Solutions
Buy Now
|
Compare Parts:
0RCY-D4T12HG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |