Part Details for 0RCY-F0S10BG by Bel Power Solutions
Overview of 0RCY-F0S10BG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RCY-F0S10BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7200
|
Newark | Dc-Dc Converter, 10.2V, 49A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:500W, No. Of Outputs:1 Output, Output Voltage - Output 1:10.2V, Output Current - Output 1:49A, Output Voltage - Output 2:-, Width:22.86Mm Rohs Compliant: Yes |Bel Power Solutions 0RCY-F0S10BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7100 | Buy Now |
DISTI #
507-2167-ND
|
DigiKey | DC DC CONVERTER 10.2V 500W Min Qty: 525 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.5382 | Buy Now |
DISTI #
530-0RCY-F0S10BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated DC-DC Converter RoHS: Compliant | 0 |
|
$72.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4000 / $199.7400 | Buy Now |
DISTI #
000000000006358419
|
Sager | Isolated DC/DC Converters - Through Hole Isolated DC-DC Converter | 0 |
|
Buy Now |
Part Details for 0RCY-F0S10BG
0RCY-F0S10BG CAD Models
0RCY-F0S10BG Part Data Attributes
|
0RCY-F0S10BG
Bel Power Solutions
Buy Now
|
Compare Parts:
0RCY-F0S10BG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |