There are no models available for this part yet.
Overview of 0RCY-T0T12BG by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0RCY-T0T12BG by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-0RCY-T0T12BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated DC/DC RoHS: Compliant | 520 |
|
$87.3100 / $103.3900 | Buy Now | |
DISTI #
75126243
|
RS | DC-DC Converter, 36-72Vin, 12Vout, 25A, 300W, Active Low, ORCY-T0T12 Series | Bel Power Solutions 0RCY-T0T12BG RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$103.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.3300 / $240.4300 | Buy Now | ||
DISTI #
000000000006358421
|
Sager | Isolated DC/DC Converters - Through Hole Isolated DC/DC Min Qty: 1 | 0 |
|
$86.6700 / $108.3300 | Buy Now |