Part Details for 0RHB-C5T03LG by Bel Fuse
Overview of 0RHB-C5T03LG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RHB-C5T03LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003112410
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for 0RHB-C5T03LG
0RHB-C5T03LG CAD Models
0RHB-C5T03LG Part Data Attributes
|
0RHB-C5T03LG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RHB-C5T03LG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 3.35 V | |
Output Voltage-Min | 3.25 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 0RHB-C5T03LG
This table gives cross-reference parts and alternative options found for 0RHB-C5T03LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0RHB-C5T03LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07HB-C5T03LG | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, PACKAGE-5 | Bel Fuse | 0RHB-C5T03LG vs 07HB-C5T03LG |