Part Details for 0RQB-60Q05AG by Bel Power Solutions
Overview of 0RQB-60Q05AG by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQB-60Q05AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0RQB-60Q05AG-ND
|
DigiKey | DC-DC 36V IN 5V 12A OUT 60W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
158 In Stock |
|
$71.2500 | Buy Now |
DISTI #
530-0RQB-60Q05AG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,7-36V Input 5V/12A Output 60W RoHS | 0 |
|
$71.2500 | Order Now |
DISTI #
73659150
|
RS | DC-DC Converter, 7-36Vin, 5Vout, 12A, 60W, Active High, Baseplate, 0RQB-60Q05x | Bel Power Solutions 0RQB-60Q05AG RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$75.3600 / $95.5500 | Buy Now |
DISTI #
000000000006358439
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,7-36V Input 5V/12A Output 60W RoHS Min Qty: 1 | 0 |
|
$76.0000 / $95.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
180 Partner Stock |
|
$75.3600 / $95.5500 | Buy Now |