Part Details for 0RQB-C0U05LG by Bel Fuse
Overview of 0RQB-C0U05LG by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQB-C0U05LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0RQB-C0U05LG
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W 8-Pin Quarter-Brick Tray - Trays (Alt: 0RQB-C0U05LG) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
DISTI #
0RQB-C0U05LG
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W 8-Pin Quarter-Brick Tray - Trays (Alt: 0RQB-C0U05LG) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
DISTI #
0RQB-C0U05LG
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W 8-Pin Quarter-Brick Tray - Trays (Alt: 0RQB-C0U05LG) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tray | 0 |
|
RFQ |
Part Details for 0RQB-C0U05LG
0RQB-C0U05LG CAD Models
0RQB-C0U05LG Part Data Attributes
|
0RQB-C0U05LG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RQB-C0U05LG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PAKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 0RQB-C0U05LG
This table gives cross-reference parts and alternative options found for 0RQB-C0U05LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0RQB-C0U05LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07QB-C0U05L | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PAKAGE-8 | Bel Fuse | 0RQB-C0U05LG vs 07QB-C0U05L |
0RQB-C0U05L | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PAKAGE-8 | Bel Fuse | 0RQB-C0U05LG vs 0RQB-C0U05L |
07QB-C0U05LG | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PAKAGE-8 | Bel Fuse | 0RQB-C0U05LG vs 07QB-C0U05LG |