Part Details for 0RQB-C0U12CG by Bel Fuse
Overview of 0RQB-C0U12CG by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 0RQB-C0U12CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0RQB-C0U12CG-ND
|
DigiKey | DC DC CONVERTER 12V 100W Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0RQB-C0U12CG
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.35A 100W 8-Pin Quarter-Brick Tray - Trays (Alt: 0RQB-C0U12CG) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
0RQB-C0U12CG
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.35A 100W 8-Pin Quarter-Brick Tray - Trays (Alt: 0RQB-C0U12CG) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
0RQB-C0U12CG
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.35A 100W 8-Pin Quarter-Brick Tray - Trays (Alt: 0RQB-C0U12CG) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003112477
|
Sager | Isolated DC/DC Converters - Through Hole Power | 0 |
|
Buy Now |
Part Details for 0RQB-C0U12CG
0RQB-C0U12CG CAD Models
0RQB-C0U12CG Part Data Attributes
|
0RQB-C0U12CG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RQB-C0U12CG
Bel Fuse
DC/DC CONVERTER 12V 100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 52 °C | |
Output Voltage-Max | 2000 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.29 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |