Part Details for 0RQB-C2Q120G by Bel Power Solutions
Overview of 0RQB-C2Q120G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQB-C2Q120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-0RQB-C2Q120G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,9-36V Input, 12V/13A Output 156W Active Low RoHS: Compliant | 0 |
|
$101.7500 | Order Now |
DISTI #
73659155
|
RS | DC-DC Converter, 9-36Vin, 12Vout, 13A, 100W, Active High, 0RQB-C2Q12x Series | Bel Power Solutions 0RQB-C2Q120G RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$114.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.7200 / $260.4000 | Buy Now |
DISTI #
000000000006358442
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,9~36V Input, 12V/13A Output 156W Active Low Min Qty: 1 | 0 |
|
$93.3300 / $116.6700 | Buy Now |