There are no models available for this part yet.
Overview of 0RQB-C5W24RG by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0RQB-C5W24RG by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
179-0RQB-C5W24RG-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 1 Lead time: 40 Weeks Container: Box |
349 In Stock |
|
$87.5000 | Buy Now | |
DISTI #
784-0RQB-C5W24RG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated DC-DC Converter RoHS: Compliant | 0 |
|
$85.9800 | Order Now | |
DISTI #
73659157
|
RS | DC-DC Converter, 50-160Vin, 24Vout, 6.25A, 150W, Active Low, Baseplate | Bel Power Solutions 0RQB-C5W24RG RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$114.2400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.7200 / $260.4000 | Buy Now | ||
DISTI #
000000000006358448
|
Sager | Isolated DC/DC Converters - Through Hole Isolated DC-DC Converter Min Qty: 1 | 0 |
|
$93.3300 / $116.6700 | Buy Now | |
Neutron USA | Isolated DC/DC Converters Isolated DC-DC Converter | 50 |
|
$302.6000 | Buy Now |
CAD Models for 0RQB-C5W24RG by Bel Power Solutions
Part Data Attributes for 0RQB-C5W24RG by Bel Power Solutions
0RQB-C5W24RG
Bel Power Solutions
|
|
---|---|
Samacsys Manufacturer
|
Bel Power Solutions
|
Want to compare parts?
-
0RQB-C5W24RGBel Power SolutionsVS
-