Part Details for 0RQB-X0S110G by Bel Power Solutions
Overview of 0RQB-X0S110G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQB-X0S110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-0RQB-X0S110G-ND
|
DigiKey | DC-DC Regulated Power Supply Mod Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$109.5400 / $115.9800 | Buy Now |
DISTI #
784-0RQB-X0S110G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,45-58V Input 94.3A/10.6V Output 1000W Active High RoHS: Compliant | 0 |
|
$111.6800 | Order Now |
DISTI #
73659165
|
RS | DC-DC Converter, 45-58Vin, 10.6Vout, 94.3A, 1000W, Active High, Open Frame | Bel Power Solutions 0RQB-X0S110G RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
87 Partner Stock |
|
$100.4800 / $127.4100 | Buy Now |
DISTI #
65735657
|
Verical | 1000Watt Output Isolated DC to DC Converter Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$102.7100 / $108.7600 | Buy Now |
DISTI #
000000000006358458
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,45~58V Input 94.3A/10.6V Output 1000W Active High Min Qty: 1 | 0 |
|
$101.3300 / $126.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
87 Partner Stock |
|
$100.4800 / $127.4100 | Buy Now |