Part Details for 0RQB-X0S11BG by Bel Power Solutions
Overview of 0RQB-X0S11BG by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQB-X0S11BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-0RQB-X0S11BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,45-58V Input 94.3A/10.6V Output 1000W Active Low RoHS: Compliant | 360 |
|
$151.7700 | Buy Now |
DISTI #
73659166
|
RS | DC-DC Converter, 45-58Vin, 10.6Vout, 94.3A, 1000W, Active Low, Baseplate | Bel Power Solutions 0RQB-X0S11BG RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$148.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.0600 / $279.0000 | Buy Now |
DISTI #
000000000006358459
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DC,45~58V Input 94.3A/10.6V Output 1000W Active Low Min Qty: 1 | 0 |
|
$100.0000 / $125.0000 | Buy Now |