Part Details for 0RQP-X3S11BG by Bel Power Solutions
Overview of 0RQP-X3S11BG by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS259850RQPR | Texas Instruments | 4.5-V to 16-V, 0.59-mΩ, 80-A stackable compact eFuse with accurate and fast current monitor 26-VQFN-HR -40 to 125 |
Price & Stock for 0RQP-X3S11BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75126280
|
RS | DC-DC Converter, 45-58.5Vin, 10.4Vout, 125A, 1300W, Active Low, ORQB- X3S11 Serie | Bel Power Solutions 0RQP-X3S11BG RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$153.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6800 / $357.1200 | Buy Now |
DISTI #
000000000007202051
|
Sager | POWER SUPPLY, 0RQP-X3S11BG, DC-DC, , 45-57V, 10.4V, 125A, 1300W, THT, 58.42 X 36.83 X 14.50MM, , , , , Min Qty: 1 | 0 |
|
$128.0000 / $160.0000 | Buy Now |