Part Details for 0RQP-X5M12BG by Bel Power Solutions
Overview of 0RQP-X5M12BG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RQP-X5M12BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0RQP-X5M12BG-ND
|
DigiKey | DC-DC 48-60VIN 12V 125AOUT 1500W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
298 In Stock |
|
$123.7500 | Buy Now |
DISTI #
530-0RQP-X5M12BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY, RoHS: Compliant | 0 |
|
$123.7500 | Order Now |
DISTI #
73659171
|
RS | DC-DC Converter, 48-60Vin, 12Vout, 125A, 1500W, Active Low, Baseplate | Bel Power Solutions 0RQP-X5M12BG RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$161.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.4800 / $368.2800 | Buy Now |
DISTI #
000000000006358467
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, Min Qty: 1 | 72 |
|
$132.0000 / $165.0000 | Buy Now |