Part Details for 0UCB010.XP by Littelfuse Inc
Overview of 0UCB010.XP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0UCB010.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1548
|
Newark | Cbk Universal Circuit Breakr 10A 1Pc Crd/ Retail |Littelfuse 0UCB010.XP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $11.6600 | Buy Now |
DISTI #
0UCB010.XP-ND
|
DigiKey | CIR BRKR 10A 12VDC AUTO RESET Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8440 | Buy Now |
DISTI #
576-0UCB010.XP
|
Mouser Electronics | Circuit Breakers 10A UNVL Breaker RoHS: Compliant | 2 |
|
$8.7800 / $13.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6500 / $7.0700 | Buy Now | |
|
Ozdisan Elektronik | IND.CONT.CIR BRKR 10A 12VDC AUTO RESET | 0 |
|
$14.0193 / $15.0007 | RFQ |