-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCJ0010FF2E by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3290
|
Newark | 0Zcj0010Ff2E Rohs Compliant: Yes |Bel Fuse 0ZCJ0010FF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 99000 |
|
$0.0840 | Buy Now |
DISTI #
48AC8406
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:0Zcj Series, Voltage Rating:60Vdc, Holding Current:100Ma, Trip Current:250Ma, Time To Trip:1S, Current Rating Max:10A, Thermistor Mounting:Smd Rohs Compliant: Yes |Bel Fuse 0ZCJ0010FF2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6862 |
|
$0.1050 / $0.1560 | Buy Now |
DISTI #
0ZCJ0010FF2E
|
Avnet Americas | PTC Resettable Fuse 10A 1s 60VDC 1.6 Ohm 2-Pin 1206 T/R - Tape and Reel (Alt: 0ZCJ0010FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 99000 |
|
$0.0832 | Buy Now |
DISTI #
48AC8406
|
Avnet Americas | PTC Resettable Fuse 10A 1s 60VDC 1.6 Ohm 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 48AC8406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 6862 Partner Stock |
|
$0.1020 / $0.1560 | Buy Now |
DISTI #
BEF0ZCJ0010FF2E
|
Heilind Electronics | FUSE,SURF MT,1206,0.1A 60V,RSETTBLE PTC | Americas - 18000 in Stock |
|
$0.0665 / $0.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 4000 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
0ZCJ0010FF2E
|
TME | Fuse: PTC polymer, 100mA, Imax: 10A, SMD, 0ZCJ, 1206 Min Qty: 1 | 6990 |
|
$0.0640 / $0.1420 | Buy Now |
DISTI #
BEF0ZCJ0010FF2E
|
Interstate Connecting Components | FUSE,SURF MT,1206,0.1A 60V,RSETTBLE PTC | 5400 |
|
$0.0665 / $0.0700 | Buy Now |
DISTI #
0ZCJ0010FF2E
|
Avnet Abacus | PTC Resettable Fuse 10A 1s 60VDC 1.6 Ohm 2-Pin 1206 T/R - Tape and Reel (Alt: 0ZCJ0010FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 591000 |
|
Buy Now | |
DISTI #
0ZCJ0010FF2E
|
Avnet Asia | PTC Resettable Fuse 10A 1s 60VDC 1.6 Ohm 2-Pin 1206 T/R (Alt: 0ZCJ0010FF2E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0706 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCJ0010FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCJ0010FF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
Circuit RMS Voltage-Max | 60 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 1.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |