-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 8ohm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCM0010FF2G by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8428
|
Newark | Fuse, Resettable Ptc, 15Vdc, 0.1A, Smd, Pptc Case Style:0603 (1608 Metric), Product Range:0Zcm Series, Voltage Rating:15Vdc, Holding Current:100Ma, Trip Current:250Ma, Time To Trip:0.1S, Current Rating Max:40A Rohs Compliant: Yes |Bel Fuse 0ZCM0010FF2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26977 |
|
$0.1270 / $0.1980 | Buy Now |
DISTI #
0ZCM0010FF2G
|
Avnet Americas | PTC Resettable Fuse 40A 0.1s 15VDC 900m Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: 0ZCM0010FF2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0873 | Buy Now |
DISTI #
48AC8428
|
Avnet Americas | PTC Resettable Fuse 40A 0.1s 15VDC 900m Ohm 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 48AC8428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 26977 Partner Stock |
|
$0.1270 / $0.1980 | Buy Now |
|
Bristol Electronics | 11993 |
|
RFQ | ||
DISTI #
0ZCM0010FF2G
|
TME | Fuse: PTC polymer, 100mA, Imax: 40A, SMD, 0ZCM, 0603 Min Qty: 1 | 4132 |
|
$0.0910 / $0.1660 | Buy Now |
DISTI #
SMC-0ZCM0010FF2G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6110 |
|
RFQ | |
DISTI #
SMC-0ZCM0010FF2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2762 |
|
RFQ | |
DISTI #
SMC-0ZCM0010FF2G
|
Sensible Micro Corporation | XFUSE RESETTABLE - PPTC 15V 0.1A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1710 Container: Tape & Reel | 33 |
|
$0.0301 / $0.0326 | RFQ |
DISTI #
0ZCM0010FF2G
|
Avnet Abacus | PTC Resettable Fuse 40A 01s 15VDC 900m Ohm 2Pin 0603 TR - Tape and Reel (Alt: 0ZCM0010FF2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 156000 |
|
Buy Now | |
DISTI #
0ZCM0010FF2G
|
Avnet Asia | PTC Resettable Fuse 40A 0.1s 15VDC 900m Ohm 2-Pin 0603 T/R (Alt: 0ZCM0010FF2G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0689 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCM0010FF2G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCM0010FF2G
Bel Fuse
PTC Thermistor, 8ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 15 V |