There are no models available for this part yet.
Overview of 1/16A12-N4-25PPM-F-M-E by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-16A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 1/16A12-N4-25PPM-F-M-E by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006103803
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Eared moun Min Qty: 1 | 0 |
|
$777.3900 / $844.0200 | Buy Now |